Battery Management PMIC 56-WLP (3.37x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20345LEWN+T

DigiKey Part Number
505-MAX20345LEWN+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20345LEWN+T
Description
WEARABLE POWER MANAGEMENT SOLUTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Management PMIC 56-WLP (3.37x3.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V ~ 2V, 1.71V ~ 5.5V, 2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
56-WFBGA, WLBGA
Applications
Battery Management
Supplier Device Package
56-WLP (3.37x3.05)
Current - Supply
720µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,15939 €14 318,78 €
Manufacturers Standard Package
Unit Price without VAT:7,15939 €
Unit Price with VAT:8,59127 €