
MAX2031ETP+T | |
|---|---|
DigiKey Part Number | MAX2031ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2031ETP+T |
Description | IC MXR 650MHZ-1GHZ UP/DWN 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 650MHz ~ 1GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2031ETP+T Models |
Category | Noise Figure 7dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Up/Down Converter |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type Cellular, CDMA2000, EDGE, GSM, W-CDMA | Package / Case 20-WQFN Exposed Pad |
Frequency 650MHz ~ 1GHz | Supplier Device Package 20-TQFN (5x5) |
Number of Mixers 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,70362 € | 34 259,05 € |
| Unit Price without VAT: | 13,70362 € |
|---|---|
| Unit Price with VAT: | 16,44434 € |

