MAX2016ETI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 540
Unit Price: 32,33000 €
Datasheet
RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2016ETI

DigiKey Part Number
MAX2016ETI-ND
Manufacturer
Manufacturer Product Number
MAX2016ETI
Description
IC RF DETECT 30KHZ-2.5GHZ 28QFN
Customer Reference
Detailed Description
RF Detector IC Cellular, GSM, EDGE, CDMA 30kHz ~ 2.5GHz -70dBm ~ 10dBm ±1dB 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2016ETI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V
Packaging
Tube
Current - Supply
16 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
30kHz ~ 2.5GHz
Package / Case
28-WFQFN Exposed Pad
RF Type
Cellular, GSM, EDGE, CDMA
Supplier Device Package
28-TQFN (5x5)
Input Range
-70dBm ~ 10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX2016ETI+Analog Devices Inc./Maxim Integrated540MAX2016ETI+-ND32,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types