LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20051AUD/V+CMS

DigiKey Part Number
505-MAX20051AUD/V+CMS-ND
Manufacturer
Manufacturer Product Number
MAX20051AUD/V+CMS
Description
IC LED DRVR RGLTR PWM 2A 14TSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2A
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency
400kHz
Packaging
Tube
Dimming
Analog, PWM
Part Status
Discontinued at DigiKey
Applications
Commercial & Industrial Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Supply (Min)
4.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Max)
65V
Supplier Device Package
14-TSSOP-EP
Voltage - Output
4.875V ~ 5.125V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types