
MAX20050ATC/V+CMS | |
|---|---|
DigiKey Part Number | 505-MAX20050ATC/V+CMS-ND |
Manufacturer | |
Manufacturer Product Number | MAX20050ATC/V+CMS |
Description | IC LED DRVR RGLTR PWM 2A 12TDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 12-TDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 4.875V ~ 5.125V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 2A |
Packaging Strip | Frequency 400kHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Commercial & Industrial Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Supply (Max) 65V | Base Product Number |

