
MAX20050ATC+T | |
|---|---|
DigiKey Part Number | MAX20050ATC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20050ATC+T |
Description | IC LED DRVR RGLTR PWM 2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20050ATC+T Models |
Category | Voltage - Output 4.875V ~ 5.125V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Commercial & Industrial Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Supply (Max) 65V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77403 € | 11 935,07 € |
| Unit Price without VAT: | 4,77403 € |
|---|---|
| Unit Price with VAT: | 5,72884 € |

