
MAX20040DATPA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20040DATPA/VY+TTR-ND - Tape & Reel (TR) 175-MAX20040DATPA/VY+TCT-ND - Cut Tape (CT) 175-MAX20040DATPA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20040DATPA/VY+T |
Description | IC REG BUCK BST PROG 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 1 Output 1.2A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20040DATPA/VY+T Models |
Category | Voltage - Output (Max) 15V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 20-TQFN-EP (4x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,08800 € | 50,88 € |
| 25 | 4,71360 € | 117,84 € |
| 100 | 4,30230 € | 430,23 € |
| 250 | 4,18712 € | 1 046,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,78814 € | 9 470,35 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,90800 € |

