
MAX20051BAUD/V+ | |
|---|---|
DigiKey Part Number | MAX20051BAUD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20051BAUD/V+ |
Description | IC LED DRVR RGLTR PWM 2A 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20051BAUD/V+ Models |
Category | Voltage - Output 4.875V ~ 5.125V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 2A |
Packaging Tube | Frequency 400kHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Commercial & Industrial Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-TSSOP-EP |
Voltage - Supply (Max) 65V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 2,98417 € | 572,96 € |
| Unit Price without VAT: | 2,98417 € |
|---|---|
| Unit Price with VAT: | 3,58100 € |

