
MAX20029ATIC/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20029ATIC/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20029ATIC/V+T |
Description | UPDATED 4-CH PMIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 4 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029ATIC/V+T Models |
Category | Voltage - Output 1.2V, 1.35V, 1.8V, 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Converter, Automotive | Mounting Type Surface Mount |
Voltage - Input 3V ~ 5.5V | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 28-TQFN (5x5) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,32447 € | 8 311,17 € |
| Unit Price without VAT: | 3,32447 € |
|---|---|
| Unit Price with VAT: | 3,98936 € |

