
MAX20021ATIA+T | |
|---|---|
DigiKey Part Number | MAX20021ATIA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20021ATIA+T |
Description | IC REG BUCK 1.25V QUAD 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 2.65V, 3.3V 4 Output 1A, 500mA, 500mA, 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20021ATIA+T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,52002 € | 6 300,05 € |
| Unit Price without VAT: | 2,52002 € |
|---|---|
| Unit Price with VAT: | 3,02402 € |

