
MAX1997ETJ+ | |
|---|---|
DigiKey Part Number | MAX1997ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1997ETJ+ |
Description | IC REG CTRLR TFT 5OUT 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 5 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1997ETJ+ Models |
Category | Voltage - Output 2.7V ~ 13V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Controller, TFT LCD | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,01400 € | 50,14 € |
| 60 | 4,36983 € | 262,19 € |
| 120 | 4,19550 € | 503,46 € |
| 300 | 4,01160 € | 1 203,48 € |
| 540 | 3,91622 € | 2 114,76 € |
| 1 020 | 3,82930 € | 3 905,89 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,78800 € |

