
MAX1992ETG+ | |
|---|---|
DigiKey Part Number | MAX1992ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1992ETG+ |
Description | IC REG CTRLR BUCK 24TQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN (4x4) |
EDA/CAD Models | MAX1992ETG+ Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 200kHz, 300kHz, 450kHz, 600kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, On Time Control, Power Good, Pulse Skipping, Saturation |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-TQFN (4x4) |
Output Phases 1 | Base Product Number |

