


MAX1976AETT180+T | |
|---|---|
DigiKey Part Number | 505-MAX1976AETT180+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1976AETT180+T |
Description | IC REG LINEAR 1.8V 300MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1976AETT180+T Models |
Category | Current - Quiescent (Iq) 140 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-TDFN (3x3) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,37682 € | 8 442,05 € |
| Unit Price without VAT: | 3,37682 € |
|---|---|
| Unit Price with VAT: | 4,05218 € |

