
MAX196BEAI+T | |
---|---|
DigiKey Part Number | MAX196BEAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX196BEAI+T |
Description | IC DAS 12BIT 100K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX196BEAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 6 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 28,29856 € | 56 597,12 € |
Unit Price without VAT: | 28,29856 € |
---|---|
Unit Price with VAT: | 33,95827 € |