16 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX19588ETN+D

DigiKey Part Number
MAX19588ETN+D-ND
Manufacturer
Manufacturer Product Number
MAX19588ETN+D
Description
IC ADC 16BIT 56-TQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX19588ETN+D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
3.13V ~ 3.46V
Number of Bits
16
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
100M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
56-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
56-TQFN (8x8)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types