
MAX5040EUB+T | |
|---|---|
DigiKey Part Number | MAX5040EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5040EUB+T |
Description | IC CNTRLR VOLT TRACK 10-UMAX |
Customer Reference | |
Detailed Description | Processor PMIC 10-uMAX/uSOP |
EDA/CAD Models | MAX5040EUB+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Processor | Supplier Device Package 10-uMAX/uSOP |
Current - Supply 1.3mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,48153 € | 8 703,82 € |
| Unit Price without VAT: | 3,48153 € |
|---|---|
| Unit Price with VAT: | 4,17784 € |

