
MAX19538ETL+ | |
|---|---|
DigiKey Part Number | MAX19538ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19538ETL+ |
Description | IC ADC 12BIT 40-TQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19538ETL+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3.15V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3.15V ~ 3.6V |
Sampling Rate (Per Second) 95M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-TQFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

