MX7547JN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX191ACNG+

DigiKey Part Number
MAX191ACNG+-ND
Manufacturer
Manufacturer Product Number
MAX191ACNG+
Description
IC ADC 12BIT SAR 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX191ACNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,93000 €39,93 €
1531,85733 €477,86 €
3030,60300 €918,09 €
10528,87181 €3 031,54 €
25527,96631 €7 131,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,93000 €
Unit Price with VAT:47,91600 €