
MAX1904ETJ+ | |
|---|---|
DigiKey Part Number | MAX1904ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1904ETJ+ |
Description | IC REG CTRLR NOTEBK 2OUT 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1904ETJ+ Models |
Category | Voltage - Output 2.5V ~ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 4.2V ~ 30V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,25600 € | 675,36 € |
| Unit Price without VAT: | 11,25600 € |
|---|---|
| Unit Price with VAT: | 13,50720 € |

