
MAX1896EUT#G16 | |
|---|---|
DigiKey Part Number | MAX1896EUT#G16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1896EUT#G16 |
Description | IC REG BST SEPIC ADJ 500MA SOT6 |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1896EUT#G16 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |

