Direct

MAX1831EEE | |
|---|---|
DigiKey Part Number | MAX1831EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX1831EEE |
Description | IC REG BUCK ADJ 3A 16QSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.1V (1.5V, 2.5V, 3.3V) 1 Output 3A 16-SSOP (0.154", 3.90mm Width) |
EDA/CAD Models | MAX1831EEE Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1831EEE+ | Analog Devices Inc./Maxim Integrated | 1 788 | MAX1831EEE+-ND | 12,99000 € | Direct |


