
MAX182AEWI+ | |
|---|---|
DigiKey Part Number | MAX182AEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX182AEWI+ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX182AEWI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V, 11.4V ~ 15.75V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 17k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,80640 € | 1 270,16 € |
| Unit Price without VAT: | 50,80640 € |
|---|---|
| Unit Price with VAT: | 60,96768 € |

