
MAX1810ESA | |
|---|---|
DigiKey Part Number | MAX1810ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1810ESA |
Description | IC REG NETWORK TELEC 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Network, Telecom Voltage Regulator IC 1 Output 8-SOIC |
EDA/CAD Models | MAX1810ESA Models |
Category | Voltage - Output 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Network, Telecom | Supplier Device Package 8-SOIC |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

