MAX1776EUA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 580
Unit Price: 9,65000 €
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1776EUA-T

DigiKey Part Number
MAX1776EUA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1776EUA-T
Description
IC REG BUCK ADJ/5V 600MA 8UMAX
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types