
MAX1762EUB+T | |
|---|---|
DigiKey Part Number | MAX1762EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1762EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
EDA/CAD Models | MAX1762EUB+T Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |

