
MAX17571EVKITA# | |
|---|---|
DigiKey Part Number | 505-MAX17571EVKITA#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17571EVKITA# |
Description | EVAL BOARD FOR MAX17571 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17571 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4V ~ 60V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX17571 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 € | 33,60 € |
| Unit Price without VAT: | 33,60000 € |
|---|---|
| Unit Price with VAT: | 40,32000 € |

