
MAX17535ETG+ | |
|---|---|
DigiKey Part Number | MAX17535ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17535ETG+ |
Description | IC BAT CHG MULTCHEM 2-4CL 24TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TQFN (4x4) |
EDA/CAD Models | MAX17535ETG+ Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 26V |
Packaging Tube | Interface I2C |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 24-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-TQFN (4x4) |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 7A |

