
MAX17526CATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17526CATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17526CATP+ |
Description | IC PWR MGMT DISTRIBUTION |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17526CATP+ Models |
Category | Voltage - Supply 5.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-WQFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 20-TQFN (5x5) |
Current - Supply 1.26mA | Base Product Number |




