
MAX17521EVKIT# | |
|---|---|
DigiKey Part Number | MAX17521EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17521EVKIT# |
Description | EVAL BOARD FOR MAX17521 |
Customer Reference | |
Detailed Description | MAX17521 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 1A | |
Voltage - Input | 7V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX17521 | |
Note | - | |
Base Product Number |



