
MAX17502EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17502EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17502EVKIT+ |
Description | EVAL BOARD FOR MAX17502 |
Customer Reference | |
Detailed Description | MAX17502 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Analog Devices Inc./Maxim Integrated | Regulator Topology Buck |
Packaging Bulk | Contents Board(s) |
Part Status Discontinued at DigiKey | Utilized IC / Part MAX17502 |
Main Purpose DC/DC, Step Down | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 127,22400 € |

