Direct
Parametric Equivalent
Parametric Equivalent



MAX174CCPI+ | |
|---|---|
DigiKey Part Number | 505-MAX174CCPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX174CCPI+ |
Description | IC ADC 12BIT LOW PWR HISPD 28DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX174CCPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 80,68929 € | 1 129,65 € |
| Unit Price without VAT: | 80,68929 € |
|---|---|
| Unit Price with VAT: | 96,82715 € |



