
MAX17482GTL+T | |
|---|---|
DigiKey Part Number | MAX17482GTL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17482GTL+T |
Description | IC REG CTRLR INTEL 1OUT 40TQFN |
Customer Reference | |
Detailed Description | Quick-PWM™ Controller, Intel IMVP-6, IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17482GTL+T Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 0.013V ~ 1.5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, Intel IMVP-6, IMVP-6.5™ | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |

