Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX1744AUB/V+

DigiKey Part Number
MAX1744AUB/V+-ND
Manufacturer
Manufacturer Product Number
MAX1744AUB/V+
Description
IC REG CTRLR BUCK 10UMAX
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1744AUB/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
100%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
No
Part Status
Obsolete
Control Features
Enable
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Phases
1
Supplier Device Package
10-uMAX/uSOP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Base Product Number
Frequency - Switching
Up to 330kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable