


MAX1735EUK25+ | |
|---|---|
DigiKey Part Number | MAX1735EUK25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1735EUK25+ |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1735EUK25+ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 85 µA |
Packaging Strip | Current - Supply (Max) 125 µA |
Part Status Discontinued at DigiKey | PSRR 60dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) -6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.25V (-2.5V) | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 200mA | Base Product Number |




