Parametric Equivalent

MAX1733EUK-TG05 | |
|---|---|
DigiKey Part Number | MAX1733EUK-TG05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1733EUK-TG05 |
Description | IC REG BUCK ADJ 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA SC-74A, SOT-753 |
EDA/CAD Models | MAX1733EUK-TG05 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1733EUK+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1733EUK+T-ND | 3,40300 € | Parametric Equivalent |


