Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1726EUK50+TG48

DigiKey Part Number
MAX1726EUK50+TG48-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1726EUK50+TG48
Description
IC REG LINEAR 5V 20MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX1726EUK50+TG48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
12V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
0.6V @ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable