Parametric Equivalent

MAX170CCWE | |
|---|---|
DigiKey Part Number | MAX170CCWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX170CCWE |
Description | IC ADC 12BIT 16-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX170CCWE Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V, -12V ~ 15V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -12V ~ 15V |
Sampling Rate (Per Second) 125k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX170DCWE+ | Analog Devices Inc./Maxim Integrated | 20 | MAX170DCWE+-ND | 49,42000 € | Parametric Equivalent |


