
MAX17061EVKIT+ | |
|---|---|
DigiKey Part Number | MAX17061EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17061EVKIT+ |
Description | EVAL BOARD FOR MAX17061 |
Customer Reference | |
Detailed Description | MAX17061 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 7V ~ 21V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MAX17061 |
Current - Output / Channel 30mA | Base Product Number |
Outputs and Type 8 Non-Isolated Outputs |

