
MAX17015AETP+ | |
|---|---|
DigiKey Part Number | MAX17015AETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17015AETP+ |
Description | IC BATT CHG MULTI-CHEM 20TQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17015AETP+ Models |
Category | Battery Pack Voltage 2.1V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 20-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-TQFN (4x4) |
Fault Protection Over Current, Short Circuit | Base Product Number |
Charge Current - Max 5A |

