Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (3.3V, 5.2V) 3 Output 3A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16993ATJH/V+T

DigiKey Part Number
MAX16993ATJH/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16993ATJH/V+T
Description
IC REG BUCK ADJ 3A TRPL 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (3.3V, 5.2V) 3 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16993ATJH/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.95V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-TQFN (5x5)
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,46450 €21 161,25 €
Manufacturers Standard Package
Unit Price without VAT:8,46450 €
Unit Price with VAT:10,15740 €