32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16993ATJF/V+

DigiKey Part Number
MAX16993ATJF/V+-ND
Manufacturer
Manufacturer Product Number
MAX16993ATJF/V+
Description
IC REG BUCK ADJ 3A TRPL 32TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (3.3V, 5V) 3 Output 3A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16993ATJF/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.95V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types