



MAX16932ATIR/V+T | |
|---|---|
DigiKey Part Number | MAX16932ATIR/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16932ATIR/V+T |
Description | IC REG CTRLR BUCK 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16932ATIR/V+T Models |
Category | Duty Cycle (Max) 98.5% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-WFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
Frequency - Switching 1MHz ~ 2.2MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,15602 € | 17 890,05 € |
| Unit Price without VAT: | 7,15602 € |
|---|---|
| Unit Price with VAT: | 8,58722 € |

