


MAX16930ATLV/V+ | |
|---|---|
DigiKey Part Number | MAX16930ATLV/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16930ATLV/V+ |
Description | IC REG BUCK DUAL 2MHZ 36V 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16930ATLV/V+ Models |
Category | Duty Cycle (Max) 95% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck, Boost | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 40-WFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V | Base Product Number |
Frequency - Switching 1MHz ~ 2.2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,25120 € | 512,56 € |
| Unit Price without VAT: | 10,25120 € |
|---|---|
| Unit Price with VAT: | 12,30144 € |

