
| MAX16838ATP/V+T | |
|---|---|
| DigiKey Part Number | 175-MAX16838ATP/V+TTR-ND - Tape & Reel (TR) 175-MAX16838ATP/V+TCT-ND - Cut Tape (CT) 175-MAX16838ATP/V+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX16838ATP/V+T | 
| Description | IC LED DRV RGLTR PWM 20TQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX16838ATP/V+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 2 | |
| Voltage - Supply (Min) | 4.55V | |
| Voltage - Supply (Max) | 40V | |
| Voltage - Output | 4.75V ~ 5.25V | |
| Current - Output / Channel | 150mA | |
| Frequency | 200kHz ~ 2MHz | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-WFQFN Exposed Pad | |
| Supplier Device Package | 20-TQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,49000 € | 8,49 € | 
| 10 | 6,61700 € | 66,17 € | 
| 25 | 6,15000 € | 153,75 € | 
| 100 | 5,63710 € | 563,71 € | 
| 250 | 5,39248 € | 1 348,12 € | 
| 500 | 5,24510 € | 2 622,55 € | 
| 1 000 | 5,12382 € | 5 123,82 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 4,67228 € | 11 680,70 € | 
| Unit Price without VAT: | 8,49000 € | 
|---|---|
| Unit Price with VAT: | 10,18800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France