
MAX16922ATPG/V+T | |
---|---|
DigiKey Part Number | MAX16922ATPG/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16922ATPG/V+T |
Description | IC DCDC CONV STPDN DL LDO 20TQFN |
Customer Reference | |
Detailed Description | PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16922ATPG/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.7V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |