
MAX16922ATPF/V+ | |
|---|---|
DigiKey Part Number | MAX16922ATPF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16922ATPF/V+ |
Description | IC DCDC CONV STPDN DL LDO 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16922ATPF/V+ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WQFN Exposed Pad |
Voltage - Supply 3.7V ~ 28V | Supplier Device Package 20-TQFN (5x5) |
Operating Temperature -40°C ~ 125°C | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,80067 € | 708,04 € |
| Unit Price without VAT: | 11,80067 € |
|---|---|
| Unit Price with VAT: | 14,16080 € |

