
MAX16909RAUE+ | |
|---|---|
DigiKey Part Number | MAX16909RAUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16909RAUE+ |
Description | IC REG BUCK ADJ/1V 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16909RAUE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,77600 € | 47,76 € |
| 96 | 4,04219 € | 388,05 € |
| 192 | 3,89568 € | 747,97 € |
| 288 | 3,82229 € | 1 100,82 € |
| 576 | 3,71469 € | 2 139,66 € |
| 1 056 | 3,63633 € | 3 839,96 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,44000 € |


