MAX16814AUP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16834AUP+T

DigiKey Part Number
175-MAX16834AUP+TTR-ND - Tape & Reel (TR)
175-MAX16834AUP+TCT-ND - Cut Tape (CT)
175-MAX16834AUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16834AUP+T
Description
IC LED DRIVER CTRLR PWM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16834AUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
28V
Voltage - Output
27V
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 313
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
104,30200 €43,02 €
253,97920 €99,48 €
1003,62380 €362,38 €
2503,45444 €863,61 €
5003,35236 €1 676,18 €
1 0003,26832 €3 268,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,17965 €7 949,12 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,70800 €