
MAX16824AUE+T | |
|---|---|
DigiKey Part Number | MAX16824AUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16824AUE+T |
Description | IC LED DRV LIN PWM 150MA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16824AUE+T Models |
Category | Current - Output / Channel 150mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 6.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 28V | Base Product Number |
Voltage - Output 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,35064 € | 8 376,60 € |
| Unit Price without VAT: | 3,35064 € |
|---|---|
| Unit Price with VAT: | 4,02077 € |

