
MAX16821BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX16821BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16821BEVKIT+ |
Description | EVAL BOARD FOR MAX16821 |
Customer Reference | |
Detailed Description | MAX16821 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Dimmable |
Packaging Box | Voltage - Input 7V ~ 24V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 660mA | Utilized IC / Part MAX16821 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |

